+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09370160271

Enclosure for connectors: HDC; size 16B; Han® M; IP65; high; PG29

Manufacturer: HARTING

Manufacturer part number:
09370160271
TME Symbol:
09370160271

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® M
IP rating
IP65
Locking system
with double latch
Connector variant
high
Spatial orientation
angled
Enclosure material
zinc alloy
Body material
aluminum alloy
Gland thread
PG29
Number of gland holes
2
Gasket material
FPM
Body colour
black
Body colour
black
Engineering PN
Han M Base Surface HC 2 Levers 2 Entries
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight401 g
Certificates
EAN code5713140055575

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09370160271
0 in TME stock
Net price for quantities from 1 pcs - 134.68 USDGross price for quantities from 1 pcs - 134.68 USD
Net price for quantities from 3 pcs - 120.51 USDGross price for quantities from 3 pcs - 120.51 USD
Net price for quantities from 5 pcs - 106.33 USDGross price for quantities from 5 pcs - 106.33 USD
No. of pieces (Multiplicity: 1)