+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09370160521

Enclosure for connectors: HDC; size 16B; for cable; Han® M; high


Manufacturer: HARTING

Manufacturer part number:
09370160521
TME Symbol:
09370160521

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® M
IP rating
IP65, IP66, IP67
Locking system
for double latch
Connector variant
high
Spatial orientation
angled
Enclosure material
zinc alloy
Body material
aluminum alloy
Number of gland holes
1
Gland thread
PG29
Body colour
black
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight213 g
Certificates
EAN code5713140055674
See other products in this category: HARTING connectors HARTING,
*
09370160521
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 84.39 USDGross price for quantities from 1 pcs - 84.39 USD
Net price for quantities from 10 pcs - 74.24 USDGross price for quantities from 10 pcs - 74.24 USD
Net price for quantities from 25 pcs - 70.43 USDGross price for quantities from 25 pcs - 70.43 USD
Net price for quantities from 50 pcs - 67.89 USDGross price for quantities from 50 pcs - 67.89 USD
Net price for quantities from 100 pcs - 65.35 USDGross price for quantities from 100 pcs - 65.35 USD