+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09370240392

Enclosure for connectors: HDC; size 24B; Han® M; IP66; zinc alloy


Manufacturer: HARTING

Manufacturer part number:
09370240392
TME Symbol:
09370240392

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® M
IP rating
IP66
Locking system
double latch
Enclosure material
zinc alloy
Body material
aluminum alloy
Gasket material
FPM
Body colour
black
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight166 g
Certificates
EAN code5713140171343
See other products in this category: HARTING connectors HARTING,
*
09370240392
0 in TME stock
Net price for quantities from 1 pcs - 140.66 USDGross price for quantities from 1 pcs - 140.66 USD
Net price for quantities from 3 pcs - 125.27 USDGross price for quantities from 3 pcs - 125.27 USD
Net price for quantities from 5 pcs - 109.88 USDGross price for quantities from 5 pcs - 109.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.