+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09370240521

Enclosure for connectors: HDC; size 24B; for cable; Han® M; high

Manufacturer: HARTING

Manufacturer part number:
09370240521
TME Symbol:
09370240521

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han® M
IP rating
IP65, IP66, IP67
Locking system
for double latch
Connector variant
high
Spatial orientation
angled
Enclosure material
zinc alloy
Body material
aluminum alloy
Gland thread
PG29
Number of gland holes
1
Body colour
black
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight256.4 g
Certificates
EAN code5713140055858
See other products in this category: HARTING connectors HARTING,
*
09370240521
5 in TME stock
Net price for quantities from 1 pcs - 90.42 USDGross price for quantities from 1 pcs - 90.42 USD
Net price for quantities from 10 pcs - 76.86 USDGross price for quantities from 10 pcs - 76.86 USD
Net price for quantities from 25 pcs - 72.04 USDGross price for quantities from 25 pcs - 72.04 USD
Net price for quantities from 50 pcs - 68.63 USDGross price for quantities from 50 pcs - 68.63 USD
Net price for quantities from 100 pcs - 65.41 USDGross price for quantities from 100 pcs - 65.41 USD
No. of pieces (Multiplicity: 1)