+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09370240801

Enclosure for connectors: HDC; size 24B; Han® M; IP65; zinc alloy

Manufacturer: HARTING

Manufacturer part number:
09370240801
TME Symbol:
09370240801

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Application - series/manufacturer
Han® M
IP rating
IP65
Enclosure material
zinc alloy
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight265 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
09370240801
0 in TME stock
Net price for quantities from 1 pcs - 75.15 USDGross price for quantities from 1 pcs - 75.15 USD
Net price for quantities from 50 pcs - 60.64 USDGross price for quantities from 50 pcs - 60.64 USD
Net price for quantities from 100 pcs - 58.53 USDGross price for quantities from 100 pcs - 58.53 USD
Net price for quantities from 250 pcs - 56.06 USDGross price for quantities from 250 pcs - 56.06 USD
Net price for quantities from 500 pcs - 54.10 USDGross price for quantities from 500 pcs - 54.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.