+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09370241520

Enclosure for connectors: HDC; size 24B; for cable; Han® M; PG21


Manufacturer: HARTING

Manufacturer part number:
09370241520
TME Symbol:
09370241520

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han® M
IP rating
IP65, IP66, IP67
Locking system
for double latch
Spatial orientation
angled
Enclosure material
zinc alloy
Body material
aluminum alloy
Gland thread
PG21
Number of gland holes
1
Body colour
black
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight238.72 g
Certificates
EAN code5713140055896
See other products in this category: HARTING connectors HARTING,
*
09370241520
0 in TME stock
Net price for quantities from 1 pcs - 67.75 USDGross price for quantities from 1 pcs - 67.75 USD
Net price for quantities from 5 pcs - 63.95 USDGross price for quantities from 5 pcs - 63.95 USD
Net price for quantities from 10 pcs - 59.91 USDGross price for quantities from 10 pcs - 59.91 USD
Net price for quantities from 25 pcs - 57.32 USDGross price for quantities from 25 pcs - 57.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.