+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09370245402

Protection cover; size 24B; Han® M; IP65; for double latch

Manufacturer: HARTING

Manufacturer part number:
09370245402
TME Symbol:
09370245402

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Case
size 24B
Application - series/manufacturer
Han® M
IP rating
IP65
Locking system
for double latch
Enclosure material
zinc alloy
Gasket material
FPM
Body colour
black
Engineering PN
Han 24M-Metal Cover-DL-Seal-for Hood
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight149.4 g
Certificates
EAN code5713140055902

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09370245402
0 in TME stock
Net price for quantities from 1 pcs - 114.72 USDGross price for quantities from 1 pcs - 114.72 USD
Net price for quantities from 3 pcs - 102.66 USDGross price for quantities from 3 pcs - 102.66 USD
Net price for quantities from 5 pcs - 90.58 USDGross price for quantities from 5 pcs - 90.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.