+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09380062601

Connector: HDC; contact insert; male; 16A,80A; 400V,830V; size 16B


Manufacturer: HARTING

Manufacturer part number:
09380062601
TME Symbol:
09380062601

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A/80A
Rated voltage
0.4kV/830V
Number of pins
6 (4+2)
Case
size 16B
Electrical mounting
screw terminal
Application - series/manufacturer
Han-Com®, Han® K
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.5...2.5mm2/1.5...16mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Engineering PN
Han K 4/2 Pin Male Insert
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight119.5 g
Certificates
EAN code5713140056220

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09380062601
2 in TME stock
Net price for quantities from 1 pcs - 79.20 USDGross price for quantities from 1 pcs - 79.20 USD
Net price for quantities from 25 pcs - 73.71 USDGross price for quantities from 25 pcs - 73.71 USD
Net price for quantities from 50 pcs - 69.59 USDGross price for quantities from 50 pcs - 69.59 USD
Net price for quantities from 100 pcs - 63.75 USDGross price for quantities from 100 pcs - 63.75 USD
Net price for quantities from 250 pcs - 53.71 USDGross price for quantities from 250 pcs - 53.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.