+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09380062711

Connector: HDC; contact insert; female; 80A; 830V; PIN: 4; size 16B


Manufacturer: HARTING

Manufacturer part number:
09380062711
TME Symbol:
09380062711

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
80A
Rated voltage
830V
Number of pins
4
Case
size 16B
Electrical mounting
screw terminal
Application - series/manufacturer
Han-Com®, Han® K
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
1.5...16mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Engineering PN
Han K 4/0 Pin Female Insert
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight114.82 g
Certificates
EAN code5713140056251

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09380062711
30 in TME stock
Net price for quantities from 1 pcs - 112.01 USDGross price for quantities from 1 pcs - 112.01 USD
Net price for quantities from 5 pcs - 104.55 USDGross price for quantities from 5 pcs - 104.55 USD
Net price for quantities from 10 pcs - 95.22 USDGross price for quantities from 10 pcs - 95.22 USD
Net price for quantities from 25 pcs - 89.27 USDGross price for quantities from 25 pcs - 89.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.