+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09380082611

Connector: HDC; contact insert; male; 16A,63A; 250V,690V; size 10B


Manufacturer: HARTING

Manufacturer part number:
09380082611
TME Symbol:
09380082611

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A/63A
Rated voltage
0.25kV/690V
Number of pins
8 (4+4)
Case
size 10B
Electrical mounting
screw terminal, screw terminal (axial-screw)
Application - series/manufacturer
Han-Com®, Han® K
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.14...2.5mm2/6...16mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight121.5 g
Certificates
EAN code5713140056282
See other products in this category: HARTING connectors HARTING,
*
09380082611
0 in TME stock
Net price for quantities from 1 pcs - 140.23 USDGross price for quantities from 1 pcs - 140.23 USD
Net price for quantities from 5 pcs - 128.99 USDGross price for quantities from 5 pcs - 128.99 USD
Net price for quantities from 10 pcs - 120.61 USDGross price for quantities from 10 pcs - 120.61 USD
Net price for quantities from 25 pcs - 110.46 USDGross price for quantities from 25 pcs - 110.46 USD
Net price for quantities from 50 pcs - 106.53 USDGross price for quantities from 50 pcs - 106.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.