+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09380082753

Connector: HDC; contact insert; female; 100A; 690V; PIN: 9; size 24B


Manufacturer: HARTING

Manufacturer part number:
09380082753
TME Symbol:
09380082753

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
100A
Rated voltage
690V
Number of pins
9
Case
size 24B
Electrical mounting
screw terminal (axial-screw)
Application - series/manufacturer
Han-Com®, Han® K
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
2.5mm2/25mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Engineering PN
Han K 8/0 Pos. Insert 100 Amp. 10-25mm
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight323.1 g
EAN code5713140056336

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09380082753
0 in TME stock
Net price for quantities from 1 pcs - 192.03 USDGross price for quantities from 1 pcs - 192.03 USD
Net price for quantities from 3 pcs - 170.92 USDGross price for quantities from 3 pcs - 170.92 USD
Net price for quantities from 5 pcs - 150.81 USDGross price for quantities from 5 pcs - 150.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.