+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09380122701

Connector: HDC; contact insert; female; 16A,80A; 400V,830V


Manufacturer: HARTING

Manufacturer part number:
09380122701
TME Symbol:
09380122701

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
16A/80A
Rated voltage
0.4kV/830V
Number of pins
12 (4+8)
Case
size 24B
Electrical mounting
screw terminal
Application - series/manufacturer
Han-Com®, Han® K
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.5...2.5mm2/1.5...16mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Engineering PN
Han K 4/8 Pos. F Insert Screw
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight145.24 g
EAN code5713140056381

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09380122701
11 in TME stock
Net price for quantities from 1 pcs - 110.08 USDGross price for quantities from 1 pcs - 110.08 USD
Net price for quantities from 3 pcs - 98.50 USDGross price for quantities from 3 pcs - 98.50 USD
Net price for quantities from 5 pcs - 86.91 USDGross price for quantities from 5 pcs - 86.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.