+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09380123002

Connector: HDC; contact insert; male; 16A,100A; 400V,690V; crimped

Manufacturer: HARTING

Manufacturer part number:
09380123002
TME Symbol:
09380123002

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A/100A
Rated voltage
0.4kV/690V
Number of pins
13 (7+6)
Case
size 24B
Electrical mounting
crimped
Application - series/manufacturer
Han-Com®, Han E®, Han® K, Han® TC100
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight99.8 g
Certificates
EAN code5713140186439
See other products in this category: HARTING connectors HARTING,
*
09380123002
0 in TME stock
Net price for quantities from 1 pcs - 67.08 USDGross price for quantities from 1 pcs - 67.08 USD
Net price for quantities from 10 pcs - 57.02 USDGross price for quantities from 10 pcs - 57.02 USD
Net price for quantities from 25 pcs - 53.45 USDGross price for quantities from 25 pcs - 53.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.