+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09380182702

Connector: HDC; contact insert; female; 10A,40A; 400V,690V

Manufacturer: HARTING

Manufacturer part number:
09380182702
TME Symbol:
09380182702

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
10A/40A
Rated voltage
0.4kV/690V
Number of pins
18 (6+12)
Case
size 16B
Electrical mounting
screw terminal, screw terminal (axial-screw)
Application - series/manufacturer
Han-Com®, Han® K
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.2...2.5mm2/6...10mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight149 g
Certificates
EAN code5713140056466
See other products in this category: HARTING connectors HARTING,
*
09380182702
0 in TME stock
Net price for quantities from 1 pcs - 126.51 USDGross price for quantities from 1 pcs - 126.51 USD
Net price for quantities from 3 pcs - 112.59 USDGross price for quantities from 3 pcs - 112.59 USD
Net price for quantities from 5 pcs - 99.35 USDGross price for quantities from 5 pcs - 99.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.