+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09380183002

Connector: HDC; contact insert; male; 10A,40A; 400V,690V; size 16B


Manufacturer: HARTING

Manufacturer part number:
09380183002
TME Symbol:
09380183002

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
10A/40A
Rated voltage
0.4kV/690V
Number of pins
18 (6+12)
Case
size 16B
Electrical mounting
crimped
Application - series/manufacturer
Han® C, Han-Com®, Han® D, Han® K
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight58.7 g
Certificates
EAN code5713140186415
See other products in this category: HARTING connectors HARTING,
*
09380183002
0 in TME stock
Net price for quantities from 1 pcs - 60.21 USDGross price for quantities from 1 pcs - 60.21 USD
Net price for quantities from 3 pcs - 53.88 USDGross price for quantities from 3 pcs - 53.88 USD
Net price for quantities from 5 pcs - 47.54 USDGross price for quantities from 5 pcs - 47.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.