+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09380183102

Connector: HDC; contact insert; female; 10A,40A; 400V,690V


Manufacturer: HARTING

Manufacturer part number:
09380183102
TME Symbol:
09380183102

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
10A/40A
Rated voltage
0.4kV/690V
Number of pins
18 (6+12)
Case
size 16B
Electrical mounting
crimped
Application - series/manufacturer
Han® C, Han-Com®, Han® D, Han® K
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight67.2 g
Certificates
EAN code5713140186422
See other products in this category: HARTING connectors HARTING,
*
09380183102
0 in TME stock
Net price for quantities from 1 pcs - 77.34 USDGross price for quantities from 1 pcs - 77.34 USD
Net price for quantities from 5 pcs - 71.61 USDGross price for quantities from 5 pcs - 71.61 USD
Net price for quantities from 10 pcs - 64.92 USDGross price for quantities from 10 pcs - 64.92 USD
Net price for quantities from 25 pcs - 60.48 USDGross price for quantities from 25 pcs - 60.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.