+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09380323101

Connector: HDC; contact insert; female; 10A,16A; 160V,230V


Manufacturer: HARTING

Manufacturer part number:
09380323101
TME Symbol:
09380323101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
10A/16A
Rated voltage
0.16kV/0.23kV
Number of pins
32 (8+24)
Case
size 10B
Electrical mounting
crimped
Application - series/manufacturer
Han-Com®, Han® D, Han E®, Han® FO, Han® K
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han K 8/24 Pos. F Insert Crimp
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight59.6 g
EAN code5713140056497

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09380323101
5 in TME stock
Net price for quantities from 1 pcs - 37.38 USDGross price for quantities from 1 pcs - 37.38 USD
Net price for quantities from 3 pcs - 33.45 USDGross price for quantities from 3 pcs - 33.45 USD
Net price for quantities from 5 pcs - 29.51 USDGross price for quantities from 5 pcs - 29.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.