+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09380363101

Connector: HDC; contact insert; female; 10A,16A,40A; 250V,830V


Manufacturer: HARTING

Manufacturer part number:
09380363101
TME Symbol:
09380363101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
10A/16A/40A
Rated voltage
0.25kV/830V
Number of pins
36 (9+9+18)
Case
size 16B
Electrical mounting
crimped
Application - series/manufacturer
Han® C, Han-Com®, Han® D, Han E®, Han® K
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight68 g
Certificates
EAN code5713140186460
See other products in this category: HARTING connectors HARTING,
*
09380363101
0 in TME stock
Net price for quantities from 1 pcs - 49.53 USDGross price for quantities from 1 pcs - 49.53 USD
Net price for quantities from 50 pcs - 42.02 USDGross price for quantities from 50 pcs - 42.02 USD
Net price for quantities from 100 pcs - 40.12 USDGross price for quantities from 100 pcs - 40.12 USD
Net price for quantities from 250 pcs - 37.26 USDGross price for quantities from 250 pcs - 37.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.