+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09380423101

Connector: HDC; contact insert; female; 10A,40A; 160V,690V


Manufacturer: HARTING

Manufacturer part number:
09380423101
TME Symbol:
09380423101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
10A/40A
Rated voltage
0.16kV/690V
Number of pins
42 (6+36)
Case
size 16B
Electrical mounting
crimped
Application - series/manufacturer
Han® C, Han-Com®, Han® D, Han® FO, Han® K
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han K6/36 insert female
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight76.07 g
EAN code5713140056534

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09380423101
20 in TME stock
Net price for quantities from 1 pcs - 50.37 USDGross price for quantities from 1 pcs - 50.37 USD
Net price for quantities from 10 pcs - 41.38 USDGross price for quantities from 10 pcs - 41.38 USD
Net price for quantities from 25 pcs - 39.08 USDGross price for quantities from 25 pcs - 39.08 USD
Net price for quantities from 50 pcs - 37.80 USDGross price for quantities from 50 pcs - 37.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.