+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09380563101

Contact; female; crimped; 16A; 500V; Han K 32-24-F-C; -40÷125°C


Manufacturer: HARTING

Manufacturer part number:
09380563101
TME Symbol:
09380563101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Electrical mounting
crimped
Current rating
16A
Rated voltage
0.5kV
Engineering PN
Han K 32-24-F-C
Operating temperature
-40...125°C
Gross weight71 g
Certificates
EAN code5713140186484
See other products in this category: HARTING connectors HARTING,
*
09380563101
0 in TME stock
Net price for quantities from 150 pcs - 39.50 USDGross price for quantities from 150 pcs - 39.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 150.
Multiplicity: 1.