+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

094.06

Connection bridge; 135x10.3x5.1mm

Manufacturer: FINDER

Manufacturer part number:
094.06
TME Symbol:
094.06

Specification

Manufacturer
FINDER
Type of relays accessories
connection bridge
Related items
94.02, 94.03, 94.04
Body dimensions
135x10.3x5.1mm
Gross weight5.8 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
094.06
16 in TME stock
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 10 pcs - 2.45 USDGross price for quantities from 10 pcs - 2.45 USD
Net price for quantities from 50 pcs - 2.43 USDGross price for quantities from 50 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs