+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

094.71

Fastening clip; 55.32,55.33,55.34

Manufacturer: FINDER

Manufacturer part number:
094.71
TME Symbol:
094.71

Specification

Manufacturer
FINDER
Type of relays accessories
fastening clip
Related items
94.54, 94.72, 94.73, 94.74, 94.02, 94.03, 94.04
Application - series/manufacturer
55.32, 55.33, 55.34
Gross weight0.439 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
094.71
931 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcs