+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09400030301

Enclosure for connectors: HDC; size 3A; Han® HPR; threaded joint


Manufacturer: HARTING

Manufacturer part number:
09400030301
TME Symbol:
09400030301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (2 holes), for panel mounting
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Locking system
threaded joint
Spatial orientation
straight
Enclosure material
aluminium alloy
Operating temperature
-40...125°C
Gross weight51.4 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
09400030301
0 in TME stock
Net price for quantities from 1 pcs - 31.59 USDGross price for quantities from 1 pcs - 31.59 USD
Net price for quantities from 50 pcs - 22.65 USDGross price for quantities from 50 pcs - 22.65 USD
Net price for quantities from 100 pcs - 21.75 USDGross price for quantities from 100 pcs - 21.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.