+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09400030402

Enclosure for connectors: HDC; for cable; IP65,IP68; A3; straight


Manufacturer: HARTING

Manufacturer part number:
09400030402
TME Symbol:
09400030402

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
IP rating
IP65, IP68
Connector variant
A3
Spatial orientation
straight
Body material
zinc die-cast
Engineering PN
Han 3HPR-HTE-PG 13.5 Toggle locking
Operating temperature
-40...125°C
Gross weight50 g
EAN code5713140057067

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09400030402
0 in TME stock
Net price for quantities from 1 pcs - 51.92 USDGross price for quantities from 1 pcs - 51.92 USD
Net price for quantities from 5 pcs - 44.22 USDGross price for quantities from 5 pcs - 44.22 USD
Net price for quantities from 25 pcs - 38.93 USDGross price for quantities from 25 pcs - 38.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.