+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09400060301

Enclosure for connectors: HDC; size 6B; Han® HPR; straight


Manufacturer: HARTING

Manufacturer part number:
09400060301
TME Symbol:
09400060301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Locking system
latch, threaded joint
Spatial orientation
straight
Enclosure material
aluminium alloy
Body colour
black
Engineering PN
Han 6 HPR Base Panel Toggle locking
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight148.6 g
Certificates
EAN code5713140057173
See other products in this category: HARTING connectors HARTING,
*
09400060301
0 in TME stock
Net price for quantities from 1 pcs - 65.22 USDGross price for quantities from 1 pcs - 65.22 USD
Net price for quantities from 10 pcs - 55.46 USDGross price for quantities from 10 pcs - 55.46 USD
Net price for quantities from 25 pcs - 51.99 USDGross price for quantities from 25 pcs - 51.99 USD
Net price for quantities from 50 pcs - 49.52 USDGross price for quantities from 50 pcs - 49.52 USD
Net price for quantities from 100 pcs - 47.18 USDGross price for quantities from 100 pcs - 47.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.