+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09400060414

Enclosure for connectors: HDC; for cable; IP65,IP68,IP69,IPX9K


Manufacturer: HARTING

Manufacturer part number:
09400060414
TME Symbol:
09400060414

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
IP rating
IP65, IP68, IP69, IPX9K
Spatial orientation
straight
Gland thread
PG36
Gross weight487 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
09400060414
0 in TME stock
Net price for quantities from 1 pcs - 179.50 USDGross price for quantities from 1 pcs - 179.50 USD
Net price for quantities from 3 pcs - 152.57 USDGross price for quantities from 3 pcs - 152.57 USD
Net price for quantities from 5 pcs - 125.65 USDGross price for quantities from 5 pcs - 125.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.