+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09400160368

Enclosure for connectors: HDC; size 16HPR; Han® HPR; Body: black


Manufacturer: HARTING

Manufacturer part number:
09400160368
TME Symbol:
09400160368

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16HPR
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Locking system
threaded joint
Enclosure material
aluminium alloy
Body colour
black
Engineering PN
Han 16HPR-enlarged-HBM-SL
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight148 g
Certificates
EAN code5713140057623
See other products in this category: HARTING connectors HARTING,
*
09400160368
0 in TME stock
Net price for quantities from 1 pcs - 69.63 USDGross price for quantities from 1 pcs - 69.63 USD
Net price for quantities from 3 pcs - 59.18 USDGross price for quantities from 3 pcs - 59.18 USD
Net price for quantities from 5 pcs - 48.74 USDGross price for quantities from 5 pcs - 48.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.