+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09400240301

Enclosure for connectors: HDC; size 24B; Han® HPR; Body: black

Manufacturer: HARTING

Manufacturer part number:
09400240301
TME Symbol:
09400240301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Locking system
latch, threaded joint
Enclosure material
aluminium alloy
Body colour
black
Engineering PN
Han 24HPR Base Panel Toggle locking
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight191.85 g
Certificates
EAN code5713140057838
See other products in this category: HARTING connectors HARTING,
*
09400240301
0 in TME stock
Net price for quantities from 1 pcs - 67.07 USDGross price for quantities from 1 pcs - 67.07 USD
Net price for quantities from 50 pcs - 63.76 USDGross price for quantities from 50 pcs - 63.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.