+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09400240371

Enclosure for connectors: HDC; size 24HPR; Han® HPR; Body: black


Manufacturer: HARTING

Manufacturer part number:
09400240371
TME Symbol:
09400240371

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24HPR
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Locking system
threaded joint
Enclosure material
aluminium alloy
Body colour
black
Engineering PN
Han 24HPR enlarged-HBM-for SCL-FE
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight238 g
Certificates
EAN code5713140173361
See other products in this category: HARTING connectors HARTING,
*
09400240371
0 in TME stock
Net price for quantities from 1 pcs - 82.81 USDGross price for quantities from 1 pcs - 82.81 USD
Net price for quantities from 3 pcs - 70.38 USDGross price for quantities from 3 pcs - 70.38 USD
Net price for quantities from 5 pcs - 57.97 USDGross price for quantities from 5 pcs - 57.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.