+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09400480311

Enclosure for connectors: HDC; for cable; IP65,IP68,IP69


Manufacturer: HARTING

Manufacturer part number:
09400480311
TME Symbol:
09400480311

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
IP rating
IP65, IP68, IP69
Spatial orientation
straight
Enclosure material
aluminium
Engineering PN
Han 48 HPR Base Panel
Operating temperature
-40...125°C
Gross weight740.4 g
Certificates
EAN code5713140058330
See other products in this category: HARTING connectors HARTING,
*
09400480311
0 in TME stock
Net price for quantities from 1 pcs - 466.89 USDGross price for quantities from 1 pcs - 466.89 USD
Net price for quantities from 5 pcs - 411.99 USDGross price for quantities from 5 pcs - 411.99 USD
Net price for quantities from 10 pcs - 364.64 USDGross price for quantities from 10 pcs - 364.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.