+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09451151520

Connector: RJ45; plug; male; Han 3A RJ45 (Variant 5); PIN: 8; 8p8c


Manufacturer: HARTING

Manufacturer part number:
09451151520
TME Symbol:
09451151520

Specification

Manufacturer
HARTING
Type of connector
RJ45
Connector
plug
Kind of connector
male
Manufacturer series
Han 3A RJ45 (Variant 5)
Number of pins
8
Connector pinout layout
8p8c
Case
size 3A
Mechanical mounting
for cable
Electrical mounting
IDC
IP rating
IP65, IP67
Locking system
for latch
Cable external diameter
6.5...9.5mm
Wire size
28AWG...24AWG
Ethernet category
Cat 6a
Engineering PN
Han3A RJ45 GL Cat6A plug 8p met
Insert mounting
21x21mm
Gross weight125.09 g
Certificates
EAN code5713140058811

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09451151520
14 in TME stock
Net price for quantities from 1 pcs - 45.05 USDGross price for quantities from 1 pcs - 45.05 USD
Net price for quantities from 5 pcs - 41.72 USDGross price for quantities from 5 pcs - 41.72 USD
Net price for quantities from 10 pcs - 39.48 USDGross price for quantities from 10 pcs - 39.48 USD
Net price for quantities from 20 pcs - 37.22 USDGross price for quantities from 20 pcs - 37.22 USD
Net price for quantities from 50 pcs - 34.92 USDGross price for quantities from 50 pcs - 34.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs