+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09451459011

Connector: rectangular; female; PIN: 10


Manufacturer: HARTING

Manufacturer part number:
09451459011
TME Symbol:
09451459011

Specification

Manufacturer
HARTING
Type of connector
rectangular
Kind of connector
female
Number of pins
10
Engineering PN
PushPull V4 plug, Signal, 10-pol, Kunsts
Gross weight38.2 g
Certificates
EAN code5713140223578

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09451459011
107 in TME stock
Net price for quantities from 1 pcs - 21.65 USDGross price for quantities from 1 pcs - 21.65 USD
Net price for quantities from 10 pcs - 18.72 USDGross price for quantities from 10 pcs - 18.72 USD
Net price for quantities from 20 pcs - 17.72 USDGross price for quantities from 20 pcs - 17.72 USD
Net price for quantities from 30 pcs - 17.21 USDGross price for quantities from 30 pcs - 17.21 USD
Net price for quantities from 50 pcs - 16.63 USDGross price for quantities from 50 pcs - 16.63 USD
Net price for quantities from 100 pcs - 16.01 USDGross price for quantities from 100 pcs - 16.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs