+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09451511100

Connector: RJ45; plug; PIN: 4; Cat 5; shielded; gold-plated; 8p4c


Manufacturer: HARTING

Manufacturer part number:
09451511100
TME Symbol:
09451511100

Specification

Manufacturer
HARTING
Type of connector
RJ45
Connector
plug
Number of pins
4
Ethernet category
Cat 5
Connector variant
shielded
Contact plating
gold-plated
Connector pinout layout
8p4c
Cable external diameter
6.1...6.9mm
Wire size
24AWG...22AWG
Mechanical mounting
for cable
Electrical mounting
IDC
Spatial orientation
straight
Mechanical durability
750 cycles
Engineering PN
RJI RJ45 plug Cat5, 4p IDC
Operating temperature
-40...70°C
Gross weight30.08 g
EAN code5713140059320

WATCH VIDEO

See other products in this category: RJ connectors HARTING,
*
09451511100
152 in TME stock
Net price for quantities from 1 pcs - 14.06 USDGross price for quantities from 1 pcs - 14.06 USD
Net price for quantities from 10 pcs - 12.19 USDGross price for quantities from 10 pcs - 12.19 USD
Net price for quantities from 50 pcs - 10.92 USDGross price for quantities from 50 pcs - 10.92 USD
Net price for quantities from 100 pcs - 10.49 USDGross price for quantities from 100 pcs - 10.49 USD
Net price for quantities from 150 pcs - 10.25 USDGross price for quantities from 150 pcs - 10.25 USD
Net price for quantities from 200 pcs - 10.07 USDGross price for quantities from 200 pcs - 10.07 USD
Net price for quantities from 250 pcs - 9.94 USDGross price for quantities from 250 pcs - 9.94 USD
Net price for quantities from 400 pcs - 9.67 USDGross price for quantities from 400 pcs - 9.67 USD
Net price for quantities from 500 pcs - 9.54 USDGross price for quantities from 500 pcs - 9.54 USD
Net price for quantities from 1000 pcs - 9.20 USDGross price for quantities from 1000 pcs - 9.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs