+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09451511141

Connector: RJ45; plug; PIN: 4; Cat 5; shielded; 8p4c; Øcable: 4.5÷9mm


Manufacturer: HARTING

Manufacturer part number:
09451511141
TME Symbol:
09451511141

Specification

Manufacturer
HARTING
Type of connector
RJ45
Connector
plug
Number of pins
4
Ethernet category
Cat 5
Connector variant
shielded
Connector pinout layout
8p4c
Cable external diameter
4.5...9mm
Wire size
26AWG...22AWG
Mechanical mounting
for cable
Electrical mounting
IDC, without tools
Spatial orientation
angled
Connectors application
solid wire, strand
Core diameter
0.8...1.6mm
Operating temperature
-40...85°C
Gross weight41.4 g
EAN code5713140224315

WATCH VIDEO

See other products in this category: RJ connectors HARTING,
*
09451511141
10 in TME stock
Net price for quantities from 1 pcs - 22.34 USDGross price for quantities from 1 pcs - 22.34 USD
Net price for quantities from 25 pcs - 18.61 USDGross price for quantities from 25 pcs - 18.61 USD
Net price for quantities from 50 pcs - 18.15 USDGross price for quantities from 50 pcs - 18.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.