+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09451511520

Connector: RJ45; plug; PIN: 8; Cat 6a; shielded; 8p8c; 28AWG÷24AWG

Manufacturer: HARTING

Manufacturer part number:
09451511520
TME Symbol:
09451511520

Specification

Manufacturer
HARTING
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 6a
Connector variant
shielded
Connector pinout layout
8p8c
Cable external diameter
6.1...6.9mm
Wire size
28AWG...24AWG
Mechanical mounting
for cable
Electrical mounting
IDC
Spatial orientation
straight
Connectors application
strand
Engineering PN
RJI RJ45 GL plug Cat6A, 8p, IP20
Core diameter
1.05mm
Operating temperature
-40...70°C
Gross weight25.9 g
EAN code5713140059412

WATCH VIDEO

See other products in this category: RJ connectors HARTING,
*
09451511520
57 in TME stock
Net price for quantities from 1 pcs - 14.73 USDGross price for quantities from 1 pcs - 14.73 USD
Net price for quantities from 10 pcs - 10.55 USDGross price for quantities from 10 pcs - 10.55 USD
Net price for quantities from 500 pcs - 9.55 USDGross price for quantities from 500 pcs - 9.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs