+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09451511570

Connector: RJ45; plug; PIN: 8; Cat 6a; shielded; 8p8c; 26AWG÷22AWG

Manufacturer: HARTING

Manufacturer part number:
09451511570
TME Symbol:
09451511570

Specification

Manufacturer
HARTING
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 6a
Connector variant
shielded
Connector pinout layout
8p8c
Cable external diameter
4.5...9mm
Wire size
26AWG...22AWG
Mechanical mounting
for cable
Electrical mounting
IDC, without tools
Spatial orientation
straight
Connectors application
solid wire, strand
Core diameter
0.8...1.6mm
Operating temperature
-40...85°C
Gross weight29.46 g
EAN code5713140224339

WATCH VIDEO

See other products in this category: RJ connectors HARTING,
*
09451511570
88 in TME stock
Net price for quantities from 1 pcs - 22.38 USDGross price for quantities from 1 pcs - 22.38 USD
Net price for quantities from 24 pcs - 20.62 USDGross price for quantities from 24 pcs - 20.62 USD
Net price for quantities from 60 pcs - 19.39 USDGross price for quantities from 60 pcs - 19.39 USD
Net price for quantities from 120 pcs - 18.54 USDGross price for quantities from 120 pcs - 18.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs