+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09452151110

Coupler; coupler; Han; Cat 5; shielded; 8p8c; RJ45 socket x2


Manufacturer: HARTING

Manufacturer part number:
09452151110
TME Symbol:
09452151110

Specification

Manufacturer
HARTING
Type of transition
coupler
Connector
coupler
Manufacturer series
Han
Ethernet category
Cat 5
Connector variant
shielded
Connector pinout layout
8p8c
Cable/adapter structure
RJ45 socket x2
Mechanical mounting
for panel mounting
Spatial orientation
straight
Body material
aluminum alloy
Case
size 3A
Engineering PN
Han3M RJ45 Cat5 coupler 8p
Insert mounting
21x21mm
Gross weight127.6 g
Certificates
EAN code5713140059634

WATCH VIDEO

See other products in this category: RJ connectors HARTING,
See other products from this series.:
*
09452151110
0 in TME stock
Net price for quantities from 1 pcs - 119.79 USDGross price for quantities from 1 pcs - 119.79 USD
Net price for quantities from 3 pcs - 107.19 USDGross price for quantities from 3 pcs - 107.19 USD
Net price for quantities from 5 pcs - 94.58 USDGross price for quantities from 5 pcs - 94.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.