+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09452151560

Connector: RJ45; plug; female; INDUSTRIAL; PIN: 8; 8p8c; screw; Cat 6


Manufacturer: HARTING

Manufacturer part number:
09452151560
TME Symbol:
09452151560

Specification

Manufacturer
HARTING
Type of connector
RJ45
Connector
plug
Kind of connector
female
Manufacturer series
INDUSTRIAL
Number of pins
8
Connector pinout layout
8p8c
Mechanical mounting
for panel mounting
Electrical mounting
screw
IP rating
IP65, IP67
Connector variant
shielded
Spatial orientation
straight
Ethernet category
Cat 6
Colour
grey
Engineering PN
RJI Han 3A RJ45 PFT Cat. 6A metal
Cable/adapter structure
RJ45 socket
Plating material
zinc
Number of ports
1
Operating temperature
-40...70°C
Gross weight57.35 g
Certificates
EAN code5713140059696
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09452151560
0 in TME stock
Net price for quantities from 1 pcs - 35.41 USDGross price for quantities from 1 pcs - 35.41 USD
Net price for quantities from 100 pcs - 31.55 USDGross price for quantities from 100 pcs - 31.55 USD
Net price for quantities from 250 pcs - 29.58 USDGross price for quantities from 250 pcs - 29.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.