+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09452151760

Connector: RJ45; plug; PIN: 4; Cat 5,Cat 6; shielded; gold-plated


Manufacturer: HARTING

Manufacturer part number:
09452151760
TME Symbol:
09452151760

Specification

Manufacturer
HARTING
Type of connector
RJ45
Connector
plug
Number of pins
4
Ethernet category
Cat 5, Cat 6
Connector variant
shielded
Contact plating
gold-plated
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
IDC
Spatial orientation
straight
Engineering PN
Han 3A RJ45 Hybrid Cat.6A PFT 8+4p
Operating temperature
-40...70°C
Gross weight77.9 g
Certificates
EAN code5713140059733
See other products in this category: RJ connectors HARTING,
*
09452151760
0 in TME stock
Net price for quantities from 5 pcs - 48.04 USDGross price for quantities from 5 pcs - 48.04 USD
Net price for quantities from 50 pcs - 44.26 USDGross price for quantities from 50 pcs - 44.26 USD
Net price for quantities from 100 pcs - 41.80 USDGross price for quantities from 100 pcs - 41.80 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.