+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09452251107

Connector: RJ45; socket; INDUSTRIAL; PIN: 8; 8p8c; for cable; metal

Manufacturer: HARTING

Manufacturer part number:
09452251107
TME Symbol:
09452251107

Specification

Manufacturer
HARTING
Type of connector
RJ45
Connector
socket
Manufacturer series
INDUSTRIAL
Number of pins
8
Connector pinout layout
8p8c
Mechanical mounting
for cable
IP rating
IP65, IP67
Connector variant
shielded
Spatial orientation
straight
Body material
metal
Ethernet category
Cat 5
Colour
black
Engineering PN
Han3A RJ45 Cat5 coupler 8p plastic
Cable/adapter structure
RJ45 socket
Operating temperature
-40...70°C
Gross weight84 g
EAN code5713140059788
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09452251107
0 in TME stock
Net price for quantities from 1 pcs - 80.53 USDGross price for quantities from 1 pcs - 80.53 USD
Net price for quantities from 5 pcs - 75.05 USDGross price for quantities from 5 pcs - 75.05 USD
Net price for quantities from 10 pcs - 72.17 USDGross price for quantities from 10 pcs - 72.17 USD
Net price for quantities from 25 pcs - 68.16 USDGross price for quantities from 25 pcs - 68.16 USD
Net price for quantities from 50 pcs - 65.03 USDGross price for quantities from 50 pcs - 65.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.