+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09452451561

Connector: RJ45; socket; PIN: 8; 8p8c; for cable; cables; shielded

Manufacturer: HARTING

Manufacturer part number:
09452451561
TME Symbol:
09452451561

Specification

Manufacturer
HARTING
Type of connector
RJ45
Connector
socket
Number of pins
8
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
cables
Connector variant
shielded
Spatial orientation
straight
Contact plating
gold-plated
Ethernet category
Cat 6
Engineering PN
PushPull V4 PFT, 10G, Cat.6A, 8-pin
Operating temperature
-40...70°C
Gross weight24.69 g
Certificates
EAN code5713140223776

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09452451561
0 in TME stock
Net price for quantities from 1 pcs - 17.28 USDGross price for quantities from 1 pcs - 17.28 USD
Net price for quantities from 10 pcs - 14.68 USDGross price for quantities from 10 pcs - 14.68 USD
Net price for quantities from 25 pcs - 13.88 USDGross price for quantities from 25 pcs - 13.88 USD
Net price for quantities from 50 pcs - 13.40 USDGross price for quantities from 50 pcs - 13.40 USD
Net price for quantities from 100 pcs - 12.92 USDGross price for quantities from 100 pcs - 12.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.