+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09454001560

Connector: HDC; plug; Han-Modular®; PIN: 8; Cat 6; shielded; UL94V-0


Manufacturer: HARTING

Manufacturer part number:
09454001560
TME Symbol:
09454001560

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
plug
Manufacturer series
Han-Modular®
Number of pins
8
Ethernet category
Cat 6
Connector variant
shielded
Flammability rating
UL94V-0
Mechanical mounting
for cable
Spatial orientation
straight
Kind of connector
male
Insulator material
polycarbonate
Gross weight33.4 g
Certificates
EAN code5713140060012

WATCH VIDEO

See other products in this category: RJ connectors HARTING,
See other products from this series.:
*
09454001560
15 in TME stock
Net price for quantities from 1 pcs - 28.97 USDGross price for quantities from 1 pcs - 28.97 USD
Net price for quantities from 5 pcs - 27.30 USDGross price for quantities from 5 pcs - 27.30 USD
Net price for quantities from 10 pcs - 26.09 USDGross price for quantities from 10 pcs - 26.09 USD
Net price for quantities from 20 pcs - 24.77 USDGross price for quantities from 20 pcs - 24.77 USD
Net price for quantities from 30 pcs - 24.04 USDGross price for quantities from 30 pcs - 24.04 USD
Net price for quantities from 50 pcs - 23.23 USDGross price for quantities from 50 pcs - 23.23 USD
Net price for quantities from 100 pcs - 22.35 USDGross price for quantities from 100 pcs - 22.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs