+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09454452942

Cable; USB 3.0; USB A plug,USB B plug; 1.5m; black; hermetic x1

Manufacturer: HARTING

Manufacturer part number:
09454452942
TME Symbol:
09454452942

Specification

Manufacturer
HARTING
Type of connection cable
USB - USB
Version
USB 3.0
Cable length
1.5m
Insulation colour
black
Connector variant
hermetic x1
IP rating
IP65, IP67
Wire insulation material
PVC
Data transfer rate
5Gbps
Shield structure
unshielded
Current rating
1.5A
Cable external diameter
6.2mm
Operating temperature
-40...85°C
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight10 g
Certificates
See other products in this category: USB cables and adapters HARTING,
*
09454452942
0 in TME stock
Net price for quantities from 1 pcs - 73.93 USDGross price for quantities from 1 pcs - 73.93 USD
Net price for quantities from 3 pcs - 69.00 USDGross price for quantities from 3 pcs - 69.00 USD
No. of pieces (Multiplicity: 1)