+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09454454900

Cable; HARTING PushPull (V4); USB 2.0; USB A plug,USB B plug

Manufacturer: HARTING

Manufacturer part number:
09454454900
TME Symbol:
09454454900

Specification

Manufacturer
HARTING
Type of connection cable
USB - USB
Manufacturer series
HARTING PushPull (V4)
Version
USB 2.0
Cable length
0.5m
Insulation colour
black
Connector variant
hermetic x2
IP rating
IP65, IP67
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Shield structure
shielded
Current rating
1.5A
Cable external diameter
4.9mm
Operating temperature
-40...85°C
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight62 g
Certificates
See other products in this category: USB cables and adapters HARTING,
See other products from this series.:
*
09454454900
0 in TME stock
Net price for quantities from 1 pcs - 57.13 USDGross price for quantities from 1 pcs - 57.13 USD
Net price for quantities from 3 pcs - 53.33 USDGross price for quantities from 3 pcs - 53.33 USD
No. of pieces (Multiplicity: 1)