+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09454521000

Headphone socket 3,5mm; 22mm; har-port; Ø22.3mm; IP20; silver

Manufacturer: HARTING

Manufacturer part number:
09454521000
TME Symbol:
09454521000

Specification

Manufacturer
HARTING
Type of control accessories
headphone socket 3,5mm
Switch standard
22mm
Manufacturer series
har-port
Mounting hole dimensions
Ø22.3mm
IP rating
IP20
Colour
silver
Cable length
1m
Operating temperature
-25...70°C
Gross weight42.9 g
Certificates
EAN code5713140060043
See other products in this category: Panel Mount Accessories HARTING,
See other products from this series.:
*
09454521000
1 in TME stock
Net price for quantities from 1 pcs - 60.67 USDGross price for quantities from 1 pcs - 60.67 USD
Net price for quantities from 25 pcs - 50.29 USDGross price for quantities from 25 pcs - 50.29 USD
Net price for quantities from 50 pcs - 48.47 USDGross price for quantities from 50 pcs - 48.47 USD
Net price for quantities from 100 pcs - 46.77 USDGross price for quantities from 100 pcs - 46.77 USD
No. of pieces (Multiplicity: 1)