+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09454521001

Headphone socket 3,5mm; 22mm; har-port; Ø22.3mm; IP20; silver

Manufacturer: HARTING

Manufacturer part number:
09454521001
TME Symbol:
09454521001

Specification

Manufacturer
HARTING
Type of control accessories
headphone socket 3,5mm
Switch standard
22mm
Manufacturer series
har-port
Mounting hole dimensions
Ø22.3mm
IP rating
IP20
Colour
silver
Cable length
2m
Operating temperature
-25...70°C
Gross weight60.8 g
Certificates
EAN code5713140222823
See other products in this category: Panel Mount Accessories HARTING,
See other products from this series.:
*
09454521001
1 in TME stock
Net price for quantities from 1 pcs - 68.58 USDGross price for quantities from 1 pcs - 68.58 USD
Net price for quantities from 25 pcs - 56.89 USDGross price for quantities from 25 pcs - 56.89 USD
Net price for quantities from 50 pcs - 54.87 USDGross price for quantities from 50 pcs - 54.87 USD
Net price for quantities from 100 pcs - 52.94 USDGross price for quantities from 100 pcs - 52.94 USD
No. of pieces (Multiplicity: 1)