+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09454521509

RJ45 socket; 22mm; har-port; Ø22.3mm; IP20; silver; Len: 1m

Manufacturer: HARTING

Manufacturer part number:
09454521509
TME Symbol:
09454521509

Specification

Manufacturer
HARTING
Type of control accessories
RJ45 socket
Switch standard
22mm
Manufacturer series
har-port
Mounting hole dimensions
Ø22.3mm
IP rating
IP20
Colour
silver
Cable length
1m
Related items
09455020000, 09455020001, 09455020002, 09455020003, 09455020004, 09455020005
Operating temperature
-25...70°C
Dimensions
Gross weight81 g
Certificates
EAN code5713140060159
See other products in this category: Panel Mount Accessories HARTING,
See other products from this series.:
*
09454521509
10 in TME stock
Net price for quantities from 1 pcs - 45.90 USDGross price for quantities from 1 pcs - 45.90 USD
Net price for quantities from 5 pcs - 43.20 USDGross price for quantities from 5 pcs - 43.20 USD
Net price for quantities from 10 pcs - 40.64 USDGross price for quantities from 10 pcs - 40.64 USD
Net price for quantities from 25 pcs - 36.59 USDGross price for quantities from 25 pcs - 36.59 USD
Net price for quantities from 50 pcs - 33.71 USDGross price for quantities from 50 pcs - 33.71 USD
Net price for quantities from 100 pcs - 32.53 USDGross price for quantities from 100 pcs - 32.53 USD
No. of pieces (Multiplicity: 1)