+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09455450041

Connector: RJ45; female; for panel mounting; straight; -40÷70°C

Manufacturer: HARTING

Manufacturer part number:
09455450041
TME Symbol:
09455450041

Specification

Manufacturer
HARTING
Type of connector
RJ45
Kind of connector
female
Mechanical mounting
for panel mounting
Spatial orientation
straight
Engineering PN
PushPull V4, compact housing HIFF
Operating temperature
-40...70°C
Gross weight3.7 g
Certificates
EAN code5713140224032

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09455450041
0 in TME stock
Net price for quantities from 1 pcs - 3.52 USDGross price for quantities from 1 pcs - 3.52 USD
Net price for quantities from 100 pcs - 2.62 USDGross price for quantities from 100 pcs - 2.62 USD
Net price for quantities from 200 pcs - 2.53 USDGross price for quantities from 200 pcs - 2.53 USD
Net price for quantities from 500 pcs - 2.42 USDGross price for quantities from 500 pcs - 2.42 USD
Net price for quantities from 1000 pcs - 2.34 USDGross price for quantities from 1000 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs