+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09455450043

Connector: RJ45; for panel mounting; straight; -40÷70°C

Manufacturer: HARTING

Manufacturer part number:
09455450043
TME Symbol:
09455450043

Specification

Manufacturer
HARTING
Type of connector
RJ45
Mechanical mounting
for panel mounting
Spatial orientation
straight
Engineering PN
PushPull V4, compact housing w/o clip
Operating temperature
-40...70°C
Gross weight2.92 g
Certificates
EAN code5713140224063

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09455450043
89 in TME stock
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 3.36 USD
Net price for quantities from 10 pcs - 2.85 USDGross price for quantities from 10 pcs - 2.85 USD
Net price for quantities from 25 pcs - 2.67 USDGross price for quantities from 25 pcs - 2.67 USD
Net price for quantities from 50 pcs - 2.54 USDGross price for quantities from 50 pcs - 2.54 USD
Net price for quantities from 100 pcs - 2.43 USDGross price for quantities from 100 pcs - 2.43 USD
Net price for quantities from 500 pcs - 2.25 USDGross price for quantities from 500 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs