+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09455451560

Coupler; coupler; PIN: 8; Cat 6; shielded; 8p8c; for cable; straight


Manufacturer: HARTING

Manufacturer part number:
09455451560
TME Symbol:
09455451560

Specification

Manufacturer
HARTING
Type of transition
coupler
Connector
coupler
Number of pins
8
Ethernet category
Cat 6
Connector variant
shielded
Connector pinout layout
8p8c
Mechanical mounting
for cable
Spatial orientation
straight
Engineering PN
RJI RJ45 10G Cat6, 8p IP20 coupler
Operating temperature
-40...70°C
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight19.8 g
Certificates
EAN code5713140061361

WATCH VIDEO

See other products in this category: RJ connectors HARTING,
*
09455451560
21 in TME stock
Net price for quantities from 1 pcs - 14.28 USDGross price for quantities from 1 pcs - 14.28 USD
Net price for quantities from 10 pcs - 12.44 USDGross price for quantities from 10 pcs - 12.44 USD
Net price for quantities from 20 pcs - 12.01 USDGross price for quantities from 20 pcs - 12.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs